CAD | USD

Obsolete item.
56-TFSOP (0.240", 6.10mm Width)

IDTCV142PAG8

Digi-Key Part Number
IDTCV142PAG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDTCV142PAG8
Supplier
Description
IC FLEXPC CLK PROGR P4 56-TSSOP
Detailed Description
Intel CPU Server, SATA CPU PC Clock IC 400MHz 1 Output 56-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Intel CPU Server, SATA CPU
Input
Crystal
Output
Clock
Ratio - Input:Output
1:17
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240"", 6.10mm Width)
Supplier Device Package
56-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesCV142PAG8
Standard Package2,000