48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDTCV141PVG8

Digi-Key Part Number
IDTCV141PVG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDTCV141PVG8
Supplier
Description
IC CLK BUFFER 1-8 DIFF 48-SSOP
Detailed Description
Intel CPU Servers Clock Buffer/Driver, Multiplexer IC - 1 Output 48-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
3 (168 Hours)
EAR99
8542.39.0001
CV141PVG8
1,000