cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74SSTUBF32865ABK8

Digi-Key Part Number
IDT74SSTUBF32865ABK8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT74SSTUBF32865ABK8
Supplier
Description
IC BUFFER 28BIT 1:2 REG 160-BGA
Detailed Description
1:2 Registered Buffer with Parity IC 160-CABGA (9x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
1:2 Registered Buffer with Parity
Supply Voltage
1.7V ~ 1.9V
Number of Bits
28
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
160-LFBGA
Supplier Device Package
160-CABGA (9x13)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names74SSTUBF32865ABK8
Standard Package1,000