128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT72V36106L15PF

Digi-Key Part Number
IDT72V36106L15PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT72V36106L15PF
Supplier
Description
IC FIFO 131KX36 15NS 128QFP
Detailed Description
Synchronous FIFO 4.5M (64K x 36 x 2) Triple-Bus 66.7MHz 10ns 128-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
4.5M (64K x 36 x 2)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
400mA
Bus Directional
Triple-Bus
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names72V36106L15PF
Standard Package36