CAD | USD

Obsolete item.
cms-photo-not-available

IDT72T51248L6-7BBI

Digi-Key Part Number
IDT72T51248L6-7BBI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT72T51248L6-7BBI
Supplier
Description
IC FIFO 4KX8 6-7NS 324BGA
Detailed Description
Synchronous FIFO 1.25M (8K x 40 x 4) Uni-Directional 150MHz 3.8ns 324-PBGA (19x19)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
1.25M (8K x 40 x 4)
Function
Synchronous
Data Rate
150MHz
Access Time
3.8ns
Current - Supply (Max)
260mA
Bus Directional
Uni-Directional
Expansion Type
-
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-PBGA (19x19)
Voltage - Supply
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names72T51248L6-7BBI
Standard Package1