cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT7201LA15SO

Digi-Key Part Number
IDT7201LA15SO-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT7201LA15SO
Supplier
Description
IC MEM FIFO 512X9 15NS 28-SOIC
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Memory Size
4.5K (512 x 9)
Function
Asynchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.345", 8.77mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names7201LA15SO
Standard Package26