100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V3577S75PFI8

Digi-Key Part Number
IDT71V3577S75PFI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT71V3577S75PFI8
Supplier
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mb (128K x 36) Parallel 7.5 ns 100-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
4.5Mb (128K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names71V3577S75PFI8
Standard Package1,000