CAD | USD

Obsolete item.
IDT11.8 Series

IDT71V256SA20PZI8

Digi-Key Part Number
IDT71V256SA20PZI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT71V256SA20PZI8
Supplier
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Detailed Description
SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 20ns 28-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
256Kb (32K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465"", 11.80mm Width)
Supplier Device Package
28-TSOP
Access Time
20ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names71V256SA20PZI8
Standard Package2,000