CAD | USD

Obsolete item.
100-TQFP

IDT71T75702S75PFG

Digi-Key Part Number
IDT71T75702S75PFG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT71T75702S75PFG
Supplier
Description
IC SRAM 18MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mb (512K x 36) Parallel 7.5ns 100-TQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
18Mb (512K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Access Time
7.5ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names71T75702S75PFG
Standard Package72