CAD | USD

Obsolete item.
24-DIP

IDT6116SA45TPGI

Digi-Key Part Number
IDT6116SA45TPGI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT6116SA45TPGI
Supplier
Description
IC SRAM 16KBIT PARALLEL 24DIP
Detailed Description
SRAM - Asynchronous Memory IC 16Kb (2K x 8) Parallel 45ns 24-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
16Kb (2K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300"", 7.62mm)
Supplier Device Package
24-PDIP
Access Time
45ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names6116SA45TPGI
Standard Package15