32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT5V9885BPFI8

Digi-Key Part Number
IDT5V9885BPFI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT5V9885BPFI8
Supplier
Description
IC CLK GEN 3.3V EEPROM 32-TQFP
Detailed Description
Clock Generator IC 500MHz 1 32-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
No/Yes
Frequency - Max
500MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names5V9885BPFI8
Standard Package2,000