CAD | USD

Obsolete item.
16-SOIC

IDT23S08-4DC8

Digi-Key Part Number
IDT23S08-4DC8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT23S08-4DC8
Supplier
Description
IC CLK MULT PLL STD DRV 16-SOIC
Detailed Description
Clock Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Clock Multiplier, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVTTL
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names23S08-4DC8
Standard Package2,500
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY2308SXC-2Cypress Semiconductor Corp698428-1769-5-ND$13.89000Direct
CY2309SXI-1HCypress Semiconductor Corp68428-2208-5-ND$22.20000Upgrade
CY2309SXI-1Cypress Semiconductor Corp85428-2897-5-ND$28.89000Upgrade
PI6C2409-1HWEDiodes Incorporated7PI6C2409-1HWE-ND$3.66000Direct
CY2309CSXC-1HCypress Semiconductor Corp8CY2309CSXC-1H-ND$4.13000Direct