16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2308A-2DC8

Digi-Key Part Number
IDT2308A-2DC8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT2308A-2DC8
Supplier
Description
IC CLOCK MULT ZD STD DRV 16-SOIC
Detailed Description
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplier, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS non-compliant
1 (Unlimited)
REACH Status
ECCNEAR99
8542.39.0001
Additional Resources
AttributeDescription
2308A-2DC8
Standard Package2,500