16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2308A-1HPG

Digi-Key Part Number
IDT2308A-1HPG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT2308A-1HPG
Supplier
Description
IC CLOCK MULT ZD HI DRV 16-TSSOP
Detailed Description
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Multiplier, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2308A-1HPG
Standard Package96