CAD | USD

56-TFSOP (0.240", 6.10mm Width)

ICS9EPRS475CGLFT

Digi-Key Part Number
ICS9EPRS475CGLFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS9EPRS475CGLFT
Supplier
Description
IC EMBEDDED PC MAIN CLK 56TSSOP
Detailed Description
AMD CPU, PCI Express (PCIe) Clock/Frequency Synthesizer, Multiplexer IC 293.75MHz 1 Output 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
AMD CPU, PCI Express (PCIe)
Input
Crystal
Output
HTT
Ratio - Input:Output
1:17
Differential - Input:Output
No/Yes
Frequency - Max
293.75MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000