CAD | USD

Obsolete item.
56-TFSOP (0.240", 6.10mm Width)

ICS951411BGLF

Digi-Key Part Number
ICS951411BGLF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS951411BGLF
Supplier
Description
IC SYSTEM CLOCK CHIP P4 56-TSSOP
Detailed Description
CPU Graphics, Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 56-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
PLL
Yes
Main Purpose
CPU Graphics, Intel CPU, PCI Express (PCIe)
Input
Crystal
Output
Clock
Ratio - Input:Output
1:16
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240"", 6.10mm Width)
Supplier Device Package
56-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names951411BGLF
Standard Package34