28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS93777BFT

Digi-Key Part Number
ICS93777BFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS93777BFT
Supplier
Description
IC DDR PLL ZD BUFFER 28-SSOP
Detailed Description
Memory, DDR Clock Buffer/Driver, Zero Delay Buffer IC 266MHz Output 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Memory, DDR
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
266MHz
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names93777BFT
Standard Package1,000