CAD | USD

Obsolete item.
16-TSSOP

ICS581G-02IT

Digi-Key Part Number
ICS581G-02IT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS581G-02IT
Supplier
Description
IC CLK MUX GLITCH FREE 16-TSSOP
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
Clock
Output
Clock
Ratio - Input:Output
2:4
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names581G-02IT
Standard Package2,500