CAD | USD

Obsolete item.
8-SOIC

ICS341MIPT

Digi-Key Part Number
ICS341MIPT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS341MIPT
Supplier
Description
IC VERSACLOCK SYNTHESIZER 8-SOIC
Detailed Description
Clock/Frequency Synthesizer IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Clock/Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
LVCMOS
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names341MIPT
Standard Package2,500