16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS275PG

Digi-Key Part Number
ICS275PG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS275PG
Supplier
Description
IC PROG VCXO CLK SYNTH 16TSSOP
Detailed Description
Clock/Frequency Synthesizer, Fanout Buffer (Distribution) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Type
Clock/Frequency Synthesizer, Fanout Buffer (Distribution)
PLL
Yes with Bypass
Input
Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names275PG
Standard Package72