CAD | USD

Obsolete item.
28-SSOP
HIN241CBZ
Digi-Key Part Number
HIN241CBZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
HIN241CBZ
Supplier
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
28-SOIC
Receiver Hysteresis
500mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package26
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX241CWI+Maxim Integrated65MAX241CWI+-ND$9.63000Direct