CAD | USD

Obsolete item.
cms-photo-not-available

FXTC-HE73PR-50.1 MHZ

Digi-Key Part Number
FXTC-HE73PR-50.1MHZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
FXTC-HE73PR-50.1 MHZ
Supplier
Description
XTAL OSC TCXO 50.1000MHZ HCMOS
Detailed Description
50.1MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Obsolete
Base Resonator
Crystal
Type
TCXO
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.283"" L x 0.205"" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.094"" (2.40mm)
Current - Supply (Disable) (Max)
-
Frequency
50.1MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
FXTC-HE73PR-50.1 MHZ-ND
FXTC-HE73PR-50.1MHZ
Standard Package1