CAD | USD

Obsolete item.
32-WQFN,L32C
EL7641ILTZ-T13
Digi-Key Part Number
EL7641ILTZ-T13-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EL7641ILTZ-T13
Supplier
Description
IC REG CONV TFT LCD 1OUT 32TQFN
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 1 Output 32-TQFN-EP (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, TFT LCD
Voltage - Input
2.6V ~ 5.5V
Number of Outputs
1
Voltage - Output
5.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package2,500