CAD | USD

Obsolete item.
10-TFSOP, 10-MSOP
EL5262IY-T7
Digi-Key Part Number
EL5262IY-T7-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EL5262IY-T7
Supplier
Description
IC OPAMP CFA 2 CIRCUIT 10MSOP
Detailed Description
Current Feedback Amplifier 2 Circuit 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Current Feedback
Output Type
-
Slew Rate
2500V/µs
Current - Supply
1.5mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-MSOP
Number of Circuits
2
-3db Bandwidth
500MHz
Current - Input Bias
2µA
Voltage - Input Offset
1.5mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,500