CAD | USD

Obsolete item.
8-SOIC
EL2141CS-T7
Digi-Key Part Number
EL2141CS-T7-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EL2141CS-T7
Supplier
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Differential
Output Type
Differential
Slew Rate
800V/µs
Current - Supply
11mA
Voltage - Supply, Single/Dual (±)
6V ~ 12.6V, ±3V ~ 6.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
400MHz
-3db Bandwidth
150MHz
Current - Input Bias
6µA
Voltage - Input Offset
10mV
Current - Output / Channel
60mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000