CAD | USD

Quote Required, submit request here.
56-VFQFPN

DAC1658D1G25NLGA8

Digi-Key Part Number
DAC1658D1G25NLGA8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
DAC1658D1G25NLGA8
Supplier
Description
IC DAC 16BIT A-OUT 56VFQFPN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
16 Bit Digital to Analog Converter 2 56-VFQFPN (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
20µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
1.14V ~ 1.26V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.14V ~ 1.26V
INL/DNL (LSB)
-
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (8x8)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
IDTDAC1658D1G25NLGA8
IDTDAC1658D1G25NLGA8-ND
Standard Package3,000