CAD | USD

Obsolete item.
cms-photo-not-available

DAC1408D750W1-DB

Digi-Key Part Number
DAC1408D750W1-DB-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
DAC1408D750W1-DB
Supplier
Description
BOARD DEMO FOR DAC1408D750W1
Detailed Description
DAC1408D750 14 Bit 750M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
750M
Data Interface
Serial JESD204A, SPI™
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
DAC1408D750
Number of DAC's
2
Settling Time
20ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Other Names
IDTDAC1408D750W1-DB
IDTDAC1408D750W1-DB-ND
Standard Package1