cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPUA877BVG8

Digi-Key Part Number
CSPUA877BVG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
CSPUA877BVG8
Supplier
Description
IC PLL CLK DVR SDRAM 52-CABGA
Detailed Description
Memory, DDR2, SDRAM Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 52-CABGA (4.5x7.0)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Memory, DDR2, SDRAM
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
410MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-VFBGA
Supplier Device Package
52-CABGA (4.5x7.0)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDTCSPUA877BVG8
IDTCSPUA877BVG8-ND
Standard Package4,500