CAD | USD

Obsolete item.
cms-photo-not-available

ADC1413D080WO-DB

Digi-Key Part Number
ADC1413D080WO-DB-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ADC1413D080WO-DB
Supplier
Description
BOARD DEMO FOR ADC1413D080W0
Detailed Description
ADC1413D080 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
80M
Data Interface
SPI
Input Range
2Vpp
Power (Typ) @ Conditions
995mW @ 80MSPS
Utilized IC / Part
ADC1413D080
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991C3
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
IDTADC1413D080WO-DB
IDTADC1413D080WO-DB-ND
Standard Package1