CAD | USD

64-VFQFPN

9ZX21201BKLF

Digi-Key Part Number
800-3379-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
9ZX21201BKLF
Supplier
Description
IC Z-BUFFER 12OUT DIFF 64MLF
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Active
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
150MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
800-3379
800-3379-5
800-3379-5-ND
9ZX21201BKLF-ND
ICS9ZX21201BKLF
ICS9ZX21201BKLF-ND
Standard Package207