32-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TCS1082BNLG8

Digi-Key Part Number
9TCS1082BNLG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
9TCS1082BNLG8
Supplier
Description
IC CLOCK SYNT/TEMP SENSOR 32QFN
Detailed Description
IC 48MHz 1 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes with Bypass
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
48MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT9TCS1082BNLG8
IDT9TCS1082BNLG8-ND
Standard Package2,500