CAD | USD

Quote Required, submit request here.
16-LGA

9FGV1006C205LTGI8

Digi-Key Part Number
800-9FGV1006C205LTGI8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
9FGV1006C205LTGI8
Supplier
Description
IC CLOCK GENERATOR LGA
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Clock Generator IC 200MHz, 325MHz 1 16-TFLGA Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
200MHz, 325MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFLGA Exposed Pad
Supplier Device Package
16-LGA (3x3)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names800-9FGV1006C205LTGI8TR
Standard Package3,000