CAD | USD

Part Status: End of Life; Last Time Buy Date: 11/26/2020. Minimums may apply.
16-LGA
9FGV1005Q508LTGI8
Digi-Key Part Number
800-9FGV1005Q508LTGI8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
9FGV1005Q508LTGI8
Supplier
Description
LGA 3.00X3.00X1.10 MM, 0.50MM PI
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
325MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFLGA Exposed Pad
Supplier Device Package
16-LGA (3x3)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Price BreakUnit PriceExtended Price
3,000$6.28780$18,863.40
Additional Resources
AttributeDescription
Standard Package3,000