CAD | USD

cms-photo-not-available
9FGL6241AP302NDGI8
Digi-Key Part Number
800-9FGL6241AP302NDGI8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
9FGL6241AP302NDGI8
Supplier
Description
VFQFPN 4.00X4.00X0.90 MM, 0.40MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz Output 28-VFQFPN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
LP-HCSL, LVCMOS
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
100MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 3.465V, 3.135V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (4x4)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500