40-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98ULPA877AKLF

Digi-Key Part Number
98ULPA877AKLF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
98ULPA877AKLF
Supplier
Description
IC CLOCK DRIVER 1.8V LP 40VFQFPN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 40-VFQFPN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Active
PLL
Yes
Main Purpose
Memory, DDR2
Input
Clock
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
410MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
490$4.51253$2,211.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
ICS98ULPA877AKLF
ICS98ULPA877AKLF-ND
Standard Package490