CAD | USD

Obsolete item.
48-SSOP

952801CFLFT

Digi-Key Part Number
952801CFLFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
952801CFLFT
Supplier
Description
IC TIMING CTRL HUB K8 48-SSOP
Detailed Description
Zero Delay Buffer IC 2 Output 48-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
No
Main Purpose
-
Input
-
Output
Clock
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295"", 7.50mm Width)
Supplier Device Package
48-SSOP
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS952801CFLFT
ICS952801CFLFT-ND
Standard Package1,000