48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950410AGLFT

Digi-Key Part Number
950410AGLFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
950410AGLFT
Supplier
Description
IC SYSTEM CLK CHIP AMDK8 48TSSOP
Detailed Description
AMD CPU, Timing Control Hub™ Clock/Frequency Generator, Multiplexer IC 308.97MHz 1 Output 48-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
AMD CPU, Timing Control Hub™
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
No/Yes
Frequency - Max
308.97MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS950410AGLFT
ICS950410AGLFT-ND
Standard Package2,000