CAD | USD

Obsolete item.
48-LQFP

92HD73C1X5PRGXB2X

Digi-Key Part Number
92HD73C1X5PRGXB2X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
92HD73C1X5PRGXB2X
Supplier
Description
IC AUDIO CODEC HD 6CH 48-TQFP
Detailed Description
Audio, HD Interface 24 b 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Type
Audio, HD
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 3
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
86 / 90
Dynamic Range, ADCs / DACs (db) Typ
86 / 90
Voltage - Supply, Analog
3.14V ~ 3.47V; 3.8V ~ 4.2V; 4.28V ~ 4.73V; 4.75V ~ 5.25V
Voltage - Supply, Digital
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT92HD73C1X5PRGXB2X
IDT92HD73C1X5PRGXB2X-ND
Standard Package250