40-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N524NLG

Digi-Key Part Number
8T49N524NLG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8T49N524NLG
Supplier
Description
IC WIRELESS
Detailed Description
Clock Generator IC 1.29GHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.29GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1