40-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N524-008NLGI8

Digi-Key Part Number
8T49N524-008NLGI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8T49N524-008NLGI8
Supplier
Description
IC WIRELESS
Detailed Description
Clock Generator IC 1.29GHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Clock Generator
PLL
Yes with Bypass
Input
HCSL, LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.29GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package5,000