CAD | USD

cms-photo-not-available
8T49N287A-999NLGI8
Digi-Key Part Number
800-8T49N287A-999NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
8T49N287A-999NLGI8
Supplier
Description
VFQFPN 8.00X8.00X0.85 MM, 0.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Frequency Translator
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Ratio - Input:Output
3:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (8x8)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000