CAD | USD

Quote Required, submit request here.
6-CLCC
6-CLCC
6-CLCC Bottom View

8N4SV75LC-0181CDI

Digi-Key Part Number
8N4SV75LC-0181CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N4SV75LC-0181CDI
Supplier
Description
IC OSC VCXO 66MHZ 6CLCC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
VCXO IC 66MHz 6-CLCC (7x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
66MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
136mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
IDT8N4SV75LC-0181CDI
IDT8N4SV75LC-0181CDI-ND
Standard Package364