


8N3SV76KC-0035CDI | ||
---|---|---|
Digi-Key Part Number | 8N3SV76KC-0035CDI-ND | |
Manufacturer | ||
Manufacturer Product Number | 8N3SV76KC-0035CDI | |
Description | IC OSC VCXO 155.52MHZ 6-CLCC | |
Detailed Description | VCXO IC 155.52MHz 6-CLCC (7x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 155.52MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 130 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
HTML Datasheet | IDT8N3SV76 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | IDT8N3SV76KC-0035CDI-ND IDT8N3SV76KC-0035CDI |
Standard Package | 364 |