CAD | USD

6-CLCC
6-CLCC
6-CLCC Bottom View

8N3SV75LC-0029CDI8

Digi-Key Part Number
8N3SV75LC-0029CDI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3SV75LC-0029CDI8
Supplier
Description
IC OSC VCXO 155.52MHZ 6-CLCC
Manufacturer Standard Lead Time
17
Detailed Description
VCXO IC 155.52MHz 6-CLCC (7x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
Tape & Reel (TR)
Part Status
Active
Type
VCXO
Count
-
Frequency
155.52MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
120mA
1 (Unlimited)
EAR99
8542.39.0001

IDT8N3SV75LC-0029CDI8
IDT8N3SV75LC-0029CDI8-ND
1,000