6-CLCC Bottom View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC Bottom View
6-CLCC

8N3SV75KC-0169CDI

Digi-Key Part Number
8N3SV75KC-0169CDI-ND
Manufacturer
Manufacturer Product Number
8N3SV75KC-0169CDI
Description
IC OSC VCXO 148.5MHZ 6-CLCC
Detailed Description
VCXO IC 148.5MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Active
Type
VCXO
Count
-
Frequency
148.5MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
130 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N3SV75KC-0169CDI
IDT8N3SV75KC-0169CDI-ND
Standard Package364
Substitutes (113)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
8N3SV75EC-0009CDIRenesas Electronics America Inc08N3SV75EC-0009CDI-ND$0.00000Direct
8N3SV76EC-0092CDIRenesas Electronics America Inc08N3SV76EC-0092CDI-ND$0.00000Direct
8N3SV76KC-0035CDIRenesas Electronics America Inc08N3SV76KC-0035CDI-ND$0.00000Direct
8N3SV75AC-0138CDIRenesas Electronics America Inc08N3SV75AC-0138CDI-ND$0.00000Direct
8N3SV75AC-0034CDIRenesas Electronics America Inc08N3SV75AC-0034CDI-ND$0.00000Direct