6-CLCC Bottom View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC Bottom View
6-CLCC

8N3SV75AC-0138CDI8

Digi-Key Part Number
8N3SV75AC-0138CDI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8N3SV75AC-0138CDI8
Description
IC OSC VCXO 148.5MHZ 6-CLCC
Detailed Description
VCXO IC 148.5MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
VCXO
Count
-
Frequency
148.5MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
130 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT8N3SV75AC-0138CDI8
IDT8N3SV75AC-0138CDI8-ND
Standard Package1,000
Substitutes (113)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
8N3SV76KC-0169CDI8Renesas Electronics America Inc08N3SV76KC-0169CDI8-ND$0.00000Direct
8N3SV75KC-0009CDI8Renesas Electronics America Inc08N3SV75KC-0009CDI8-ND$0.00000Direct
8N3SV76AC-0151CDI8Renesas Electronics America Inc08N3SV76AC-0151CDI8-ND$0.00000Direct
8N3SV75EC-0057CDI8Renesas Electronics America Inc08N3SV75EC-0057CDI8-ND$0.00000Direct
8N3SV75EC-0075CDI8Renesas Electronics America Inc08N3SV75EC-0075CDI8-ND$0.00000Direct