CAD | USD

10-CLCC

8N3QV01EG-1113CDI

Digi-Key Part Number
8N3QV01EG-1113CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3QV01EG-1113CDI
Supplier
Description
IC OSC VCXO QD FREQ 10CLCC
Detailed Description
VCXO IC 156.25MHz, 175MHz, 200MHz, 312.5MHz 10-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
156.25MHz, 175MHz, 200MHz, 312.5MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
150 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N3QV01EG-1113CDI
IDT8N3QV01EG-1113CDI-ND
Standard Package364