CAD | USD

Quote Required, submit request here.
6-CLCC
6-CLCC
6-CLCC Bottom View
8N3DV85LC-0092CDI
Digi-Key Part Number
8N3DV85LC-0092CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3DV85LC-0092CDI
Supplier
Description
IC OSC VCXO DUAL FREQ 6-CLCC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
VCXO IC 148.5MHz, 148.351648MHz 6-CLCC (7x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
148.5MHz, 148.351648MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
120mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
IDT8N3DV85LC-0092CDI
IDT8N3DV85LC-0092CDI-ND
Standard Package364