6-CLCC Bottom View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC Bottom View
6-CLCC

8N3DV85FC-0067CDI

Digi-Key Part Number
8N3DV85FC-0067CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3DV85FC-0067CDI
Supplier
Description
IC OSC VCXO DUAL FREQ 6-CLCC
Detailed Description
VCXO IC 192MHz, 192MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
192MHz, 192MHz
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
120 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
IDT8N3DV85FC-0067CDI
IDT8N3DV85FC-0067CDI-ND
364