6-CLCC Bottom View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC Bottom View
6-CLCC

8N3DV85EC-0015CDI8

Digi-Key Part Number
8N3DV85EC-0015CDI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3DV85EC-0015CDI8
Supplier
Description
IC OSC VCXO DUAL FREQ 6-CLCC
Detailed Description
VCXO IC 156.25MHz, 187.5MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
VCXO
Count
-
Frequency
156.25MHz, 187.5MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
130 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N3DV85EC-0015CDI8
IDT8N3DV85EC-0015CDI8-ND
Standard Package1,000